SEAM-20-03.5-S-06-2-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-20-03.5-S-06-2-A-K-TR
SEAM-20-03.5-S-06-2-A-K-TR
SEAM-20-03.5-S-06-2-A-K-TR
SEARAY

SEAM-20-03.5-S-06-2-A-K-TR

DigiKey Part Number
SAM14397TR-ND - Tape & Reel (TR)
SAM14397CT-ND - Cut Tape (CT)
SAM14397DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-20-03.5-S-06-2-A-K-TR
Description
CONN HD ARRAY PLUG 120P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-20-03.5-S-06-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
120
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm
Height Above Board
0.240" (6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1321,04000 Kč321,04 Kč
10306,93000 Kč3 069,30 Kč
25295,40360 Kč7 385,09 Kč
50273,78620 Kč13 689,31 Kč
100262,62370 Kč26 262,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200235,17230 Kč47 034,46 Kč
400205,97940 Kč82 391,76 Kč
Manufacturers Standard Package
Unit Price without VAT:321,04000 Kč
Unit Price with VAT:388,45840 Kč