


SEAM-20-01-S-04-2-RA-K-TR | |
|---|---|
cms-digikey-product-number | SEAM-20-01-S-04-2-RA-K-TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SEAM-20-01-S-04-2-RA-K-TR |
cms-description | CONN HD ARRAY PLUG 80POS R/A SMD |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 80 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
cms-eda-cad-models | SEAM-20-01-S-04-2-RA-K-TR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 175 | 281,60480 Kč | 49 280,84 Kč |
| Unit Price without VAT: | 281,60480 Kč |
|---|---|
| Unit Price with VAT: | 340,74181 Kč |




