CAN, RS232, RS422, RS485, SPI Digital Isolator 3000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAN, RS232, RS422, RS485, SPI Digital Isolator 3000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Analog Devices’ MAX2216x Series | Datasheet Preview

MAX22165FAEE+

DigiKey Part Number
505-MAX22165FAEE+-ND
Manufacturer
Manufacturer Product Number
MAX22165FAEE+
Description
DG ISO 3KV 6CH CAN/RS232 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS422, RS485, SPI Digital Isolator 3000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX22165FAEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.9ns
Packaging
Tube
Pulse Width Distortion (Max)
5ns
Part Status
Active
Rise / Fall Time (Typ)
0.8ns, 1ns
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 5.5V
Type
CAN, RS232, RS422, RS485, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
6
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
5/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-QSOP
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 886
Factory Stock: 15 900
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1231,91000 Kč231,91 Kč
10181,44300 Kč1 814,43 Kč
25168,81280 Kč4 220,32 Kč
100154,92930 Kč15 492,93 Kč
300147,18770 Kč44 156,31 Kč
500144,32548 Kč72 162,74 Kč
1 000141,04283 Kč141 042,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,91000 Kč
Unit Price with VAT:280,61110 Kč