
MAX22164CAEE+ | |
|---|---|
DigiKey Part Number | 505-MAX22164CAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22164CAEE+ |
Description | DG ISO 3KV 6CH CAN/RS232 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485, SPI Digital Isolator 3000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.9ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 0.8ns, 1ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 5.5V |
Type CAN, RS232, RS422, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 6 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-QSOP |
Common Mode Transient Immunity (Min) 50kV/µs (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,91000 Kč | 231,91 Kč |
| 10 | 181,44300 Kč | 1 814,43 Kč |
| 25 | 168,81280 Kč | 4 220,32 Kč |
| 100 | 154,92930 Kč | 15 492,93 Kč |
| 300 | 147,18770 Kč | 44 156,31 Kč |
| 500 | 144,32548 Kč | 72 162,74 Kč |
| 1 000 | 141,04283 Kč | 141 042,83 Kč |
| Unit Price without VAT: | 231,91000 Kč |
|---|---|
| Unit Price with VAT: | 280,61110 Kč |




