


SEAF-20-01-L-04-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-01-L-04-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-L-04-2-RA-K-TRCT-ND - Cut Tape (CT) 612-SEAF-20-01-L-04-2-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-04-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 80POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-04-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,79000 Kč | 365,79 Kč |
| 10 | 310,89600 Kč | 3 108,96 Kč |
| 25 | 291,42720 Kč | 7 285,68 Kč |
| 50 | 277,51800 Kč | 13 875,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 235,93474 Kč | 41 288,58 Kč |
| 350 | 221,18754 Kč | 77 415,64 Kč |
| Unit Price without VAT: | 365,79000 Kč |
|---|---|
| Unit Price with VAT: | 442,60590 Kč |




