40 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector High Density Array, Male Surface Mount Gold
SEAM-10-02.0-S-04-1-A-K-TR
SEAM-10-02.0-S-04-1-A-K-TR
SEARAY

SEAM-10-02.0-S-04-1-A-K-TR

DigiKey Part Number
SAM14380TR-ND - Tape & Reel (TR)
SAM14380CT-ND - Cut Tape (CT)
SAM14380DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-10-02.0-S-04-1-A-K-TR
Description
CONN HD ARRAY PLUG 40P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-10-02.0-S-04-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm
Number of Positions
40
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-10-02.0-L-04-1-A-K-TRSamtec Inc.422SAM14378CT-ND206,68000 KčSimilar
SEAM-10-02.0-S-04-1-A-K-TRSamtec Inc.1SAM14380CT-ND237,54000 KčSimilar
SEAM-10-02.0-S-04-2-A-K-TRSamtec Inc.306SAM15447CT-ND237,75000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,54000 Kč237,54 Kč
10201,84000 Kč2 018,40 Kč
25189,19280 Kč4 729,82 Kč
50180,16240 Kč9 008,12 Kč
100171,56360 Kč17 156,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
475137,98526 Kč65 543,00 Kč
Manufacturers Standard Package
Unit Price without VAT:237,54000 Kč
Unit Price with VAT:287,42340 Kč