




SEAM-10-02.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15447TR-ND - Tape & Reel (TR) SAM15447CT-ND - Cut Tape (CT) SAM15447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-02.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-02.0-S-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 40 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-10-02.0-L-04-1-A-K-TR | Samtec Inc. | 422 | SAM14378CT-ND | 206,68000 Kč | Similar |
| SEAM-10-02.0-S-04-1-A-K-TR | Samtec Inc. | 1 | SAM14380CT-ND | 237,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,75000 Kč | 237,75 Kč |
| 10 | 202,00600 Kč | 2 020,06 Kč |
| 25 | 189,35960 Kč | 4 733,99 Kč |
| 50 | 180,32080 Kč | 9 016,04 Kč |
| 100 | 171,71380 Kč | 17 171,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 138,11566 Kč | 65 604,94 Kč |
| Unit Price without VAT: | 237,75000 Kč |
|---|---|
| Unit Price with VAT: | 287,67750 Kč |


