
SEAF8-30-05.0-S-10-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-30-05.0-S-10-3TR-ND - Tape & Reel (TR) 612-SEAF8-30-05.0-S-10-3CT-ND - Cut Tape (CT) 612-SEAF8-30-05.0-S-10-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-05.0-S-10-3 |
Description | CONN HD ARRAY RCPT .8MM 10X30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-30-05.0-S-10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,25000 Kč | 611,25 Kč |
| 10 | 519,49100 Kč | 5 194,91 Kč |
| 25 | 486,97720 Kč | 12 174,43 Kč |
| 50 | 485,08320 Kč | 24 254,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 411,79428 Kč | 102 948,57 Kč |
| 500 | 344,83000 Kč | 172 415,00 Kč |
| 750 | 344,17037 Kč | 258 127,78 Kč |
| Unit Price without VAT: | 611,25000 Kč |
|---|---|
| Unit Price with VAT: | 739,61250 Kč |











