
SEAF8-10-05.0-S-04-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-10-05.0-S-04-3-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-10-05.0-S-04-3 |
Description | CONN SOCKET HS HD ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-10-05.0-S-04-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 201,35000 Kč | 2 013,50 Kč |
| 25 | 190,36800 Kč | 4 759,20 Kč |
| 50 | 183,45960 Kč | 9 172,98 Kč |
| 100 | 149,71570 Kč | 14 971,57 Kč |
| 500 | 138,46082 Kč | 69 230,41 Kč |
| 1 000 | 133,25856 Kč | 133 258,56 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |











