


SEAF-30-06.5-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14349TR-ND - Tape & Reel (TR) SAM14349CT-ND - Cut Tape (CT) 612-SEAF-30-06.5-S-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-S-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,85000 Kč | 357,85 Kč |
| 10 | 342,18900 Kč | 3 421,89 Kč |
| 25 | 329,34840 Kč | 8 233,71 Kč |
| 50 | 305,22500 Kč | 15 261,25 Kč |
| 100 | 292,85390 Kč | 29 285,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 262,19985 Kč | 52 439,97 Kč |
| 400 | 229,68918 Kč | 91 875,67 Kč |
| Unit Price without VAT: | 357,85000 Kč |
|---|---|
| Unit Price with VAT: | 432,99850 Kč |




