




SEAM-30-03.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14419TR-ND - Tape & Reel (TR) SAM14419CT-ND - Cut Tape (CT) 612-SEAM-30-03.0-S-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-30-03.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-03.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,27000 Kč | 386,27 Kč |
| 10 | 369,42800 Kč | 3 694,28 Kč |
| 25 | 355,55960 Kč | 8 888,99 Kč |
| 50 | 329,53780 Kč | 16 476,89 Kč |
| 100 | 316,13940 Kč | 31 613,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 283,04040 Kč | 56 608,08 Kč |
| 400 | 240,83410 Kč | 96 333,64 Kč |
| 600 | 218,28850 Kč | 130 973,10 Kč |
| Unit Price without VAT: | 386,27000 Kč |
|---|---|
| Unit Price with VAT: | 467,38670 Kč |


