


SEAM-30-02.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14416TR-ND - Tape & Reel (TR) SAM14416CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,53000 Kč | 363,53 Kč |
| 10 | 347,64100 Kč | 3 476,41 Kč |
| 25 | 334,56880 Kč | 8 364,22 Kč |
| 50 | 310,08760 Kč | 15 504,38 Kč |
| 100 | 266,34570 Kč | 26 634,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 266,34707 Kč | 59 928,09 Kč |
| 450 | 226,64676 Kč | 101 991,04 Kč |
| 675 | 193,91292 Kč | 130 891,22 Kč |
| 1 125 | 170,50294 Kč | 191 815,81 Kč |
| Unit Price without VAT: | 363,53000 Kč |
|---|---|
| Unit Price with VAT: | 439,87130 Kč |




