SEAF-20-06.5-L-08-2-A-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 274
Unit Price: 418,07000 Kč
Datasheet
160 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-06.5-L-08-2-A-K-TR

DigiKey Part Number
SAM14318TR-ND - Tape & Reel (TR)
SAM14318CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-06.5-L-08-2-A-K-TR
Description
CONN HD ARRAY RCPT 160P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-06.5-L-08-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1382,58000 Kč382,58 Kč
10325,07000 Kč3 250,70 Kč
25304,71440 Kč7 617,86 Kč
50290,16720 Kč14 508,36 Kč
100284,25830 Kč28 425,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200254,51780 Kč50 903,56 Kč
400232,23788 Kč92 895,15 Kč
Manufacturers Standard Package
Unit Price without VAT:382,58000 Kč
Unit Price with VAT:462,92180 Kč