


SEAF-20-06.5-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13232TR-ND - Tape & Reel (TR) SAM13232CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.5-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,73000 Kč | 379,73 Kč |
| 10 | 363,00400 Kč | 3 630,04 Kč |
| 25 | 349,36080 Kč | 8 734,02 Kč |
| 50 | 323,82320 Kč | 16 191,16 Kč |
| 100 | 304,35750 Kč | 30 435,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 278,14300 Kč | 55 628,60 Kč |
| 400 | 238,71180 Kč | 95 484,72 Kč |
| Unit Price without VAT: | 379,73000 Kč |
|---|---|
| Unit Price with VAT: | 459,47330 Kč |



