



SEAF-20-06.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-06.0-L-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-06.0-L-10-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAF-20-06.0-L-10-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.0-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 200 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-06.0-L-10-2-A-K-TR | Samtec Inc. | 196 | 612-SEAF-20-06.0-L-10-2-A-K-TRCT-ND | 450,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,27000 Kč | 450,27 Kč |
| 10 | 382,71900 Kč | 3 827,19 Kč |
| 25 | 358,75640 Kč | 8 968,91 Kč |
| 50 | 341,63400 Kč | 17 081,70 Kč |
| 100 | 340,05310 Kč | 34 005,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 287,24324 Kč | 64 629,73 Kč |
| 450 | 277,82122 Kč | 125 019,55 Kč |
| Unit Price without VAT: | 450,27000 Kč |
|---|---|
| Unit Price with VAT: | 544,82670 Kč |



