200 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position Connector High Density Array, Male Surface Mount Gold
SEAM-20-03.5-S-10-2-A-K-TR
SEAM-20-03.5-S-10-2-A-K-TR
SEARAY

SEAM-20-03.5-S-10-2-A-K-TR

DigiKey Part Number
SAM14399TR-ND - Tape & Reel (TR)
SAM14399CT-ND - Cut Tape (CT)
SAM14399DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-20-03.5-S-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 200P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-20-03.5-S-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm
Number of Positions
200
Height Above Board
0.240" (6.10mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1554,96000 Kč554,96 Kč
10471,71000 Kč4 717,10 Kč
25442,17840 Kč11 054,46 Kč
50427,42100 Kč21 371,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200349,19930 Kč69 839,86 Kč
Manufacturers Standard Package
Unit Price without VAT:554,96000 Kč
Unit Price with VAT:671,50160 Kč