200 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position Connector High Density Array, Female Surface Mount Gold
SEAF-20-05.0-S-10-2-A-K-TR
SEARAY

SEAF-20-05.0-S-10-2-A-K-TR

DigiKey Part Number
SAM8001TR-ND - Tape & Reel (TR)
SAM8001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-05.0-S-10-2-A-K-TR
Description
CONN HD ARRAY RCPT 200P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-05.0-S-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
200
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-05.0-L-10-1-A-K-TRSamtec Inc.208612-SEAF-20-05.0-L-10-1-A-K-TRCT-ND375,40000 KčSimilar
SEAF-20-05.0-S-10-1-A-K-TRSamtec Inc.233SAM15033CT-ND431,92000 KčSimilar
In-Stock: 207
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1341,40000 Kč341,40 Kč
10290,20400 Kč2 902,04 Kč
25272,03080 Kč6 800,77 Kč
50259,04620 Kč12 952,31 Kč
100251,25040 Kč25 125,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300252,83193 Kč75 849,58 Kč
600216,31393 Kč129 788,36 Kč
Manufacturers Standard Package
Unit Price without VAT:341,40000 Kč
Unit Price with VAT:413,09400 Kč