200 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-05.0-L-10-1-A-K-TR

DigiKey Part Number
612-SEAF-20-05.0-L-10-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-20-05.0-L-10-1-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-05.0-L-10-1-A-K-TR
Description
CONN HD ARRAY RCPT 200P SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-05.0-L-10-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
200
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-05.0-S-10-1-A-K-TRSamtec Inc.233SAM15033CT-ND431,92000 KčSimilar
SEAF-20-05.0-S-10-2-A-K-TRSamtec Inc.0SAM8001CT-ND341,40000 KčSimilar
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1375,40000 Kč375,40 Kč
10319,08900 Kč3 190,89 Kč
25299,10960 Kč7 477,74 Kč
50284,83200 Kč14 241,60 Kč
100278,72540 Kč27 872,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300229,16093 Kč68 748,28 Kč
600227,71598 Kč136 629,59 Kč
Manufacturers Standard Package
Unit Price without VAT:375,40000 Kč
Unit Price with VAT:454,23400 Kč