SEAF-20-05.0-S-10-2-A-PP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 208
Unit Price: 375,40000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 375,40000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 233
Unit Price: 431,92000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 399,25171 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 341,40000 Kč
Datasheet
200 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-05.0-S-10-2-A-PP-K-TR

DigiKey Part Number
SEAF-20-05.0-S-10-2-A-PP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-20-05.0-S-10-2-A-PP-K-TR
Description
CONN HD ARRAY RCPT 200P SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-05.0-S-10-2-A-PP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
200
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-05.0-L-10-1-A-K-TRSamtec Inc.208612-SEAF-20-05.0-L-10-1-A-K-TRCT-ND375,40000 KčSimilar
SEAF-20-05.0-L-10-2-A-K-TRSamtec Inc.0SAM14306CT-ND375,40000 KčSimilar
SEAF-20-05.0-S-10-1-A-K-TRSamtec Inc.233SAM15033CT-ND431,92000 KčSimilar
SEAF-20-05.0-S-10-1-A-PP-K-TRSamtec Inc.0SEAF-20-05.0-S-10-1-A-PP-K-TR-ND399,25171 KčSimilar
SEAF-20-05.0-S-10-2-A-K-TRSamtec Inc.0SAM8001CT-ND341,40000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
175399,25171 Kč69 869,05 Kč
Manufacturers Standard Package
Unit Price without VAT:399,25171 Kč
Unit Price with VAT:483,09457 Kč