Similar
Similar
Similar



SEAF-20-05.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14306TR-ND - Tape & Reel (TR) SAM14306CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 200 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-05.0-L-10-1-A-K-TR | Samtec Inc. | 208 | 612-SEAF-20-05.0-L-10-1-A-K-TRCT-ND | 375,40000 Kč | Similar |
| SEAF-20-05.0-S-10-1-A-K-TR | Samtec Inc. | 233 | SAM15033CT-ND | 431,92000 Kč | Similar |
| SEAF-20-05.0-S-10-2-A-K-TR | Samtec Inc. | 0 | SAM8001CT-ND | 341,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,40000 Kč | 375,40 Kč |
| 10 | 319,06800 Kč | 3 190,68 Kč |
| 25 | 299,07640 Kč | 7 476,91 Kč |
| 50 | 284,80280 Kč | 14 240,14 Kč |
| 100 | 278,69200 Kč | 27 869,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 229,16163 Kč | 68 748,49 Kč |
| 600 | 227,68992 Kč | 136 613,95 Kč |
| Unit Price without VAT: | 375,40000 Kč |
|---|---|
| Unit Price with VAT: | 454,23400 Kč |




