


SEAF-20-05.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14310TR-ND - Tape & Reel (TR) SAM14310CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-S-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 120 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,36000 Kč | 296,36 Kč |
| 10 | 251,80900 Kč | 2 518,09 Kč |
| 25 | 236,04240 Kč | 5 901,06 Kč |
| 50 | 224,77640 Kč | 11 238,82 Kč |
| 100 | 215,13070 Kč | 21 513,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 189,61931 Kč | 71 107,24 Kč |
| 750 | 175,75959 Kč | 131 819,69 Kč |
| Unit Price without VAT: | 296,36000 Kč |
|---|---|
| Unit Price with VAT: | 358,59560 Kč |











