


SEAF-20-05.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14307TR-ND - Tape & Reel (TR) SAM14307CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-S-04-1-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 80 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-05.0-L-04-1-A-K-TR | Samtec Inc. | 992 | SAM15436CT-ND | 257,98000 Kč | Similar |
| SEAF-20-05.0-L-04-2-A-K-TR | Samtec Inc. | 428 | SAM14301CT-ND | 258,19000 Kč | Similar |
| SEAF-20-05.0-S-04-2-A-K-TR | Samtec Inc. | 21 | SAM13230CT-ND | 207,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,98000 Kč | 296,98 Kč |
| 10 | 252,33100 Kč | 2 523,31 Kč |
| 25 | 236,52640 Kč | 5 913,16 Kč |
| 50 | 225,23100 Kč | 11 261,55 Kč |
| 100 | 215,60830 Kč | 21 560,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 176,15056 Kč | 66 056,46 Kč |
| Unit Price without VAT: | 296,98000 Kč |
|---|---|
| Unit Price with VAT: | 359,34580 Kč |












