


SEAM-20-07.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-07.0-S-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-07.0-S-04-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-07.0-S-04-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-07.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-07.0-S-04-1-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 80 | Height Above Board 0.417" (10.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,79000 Kč | 433,79 Kč |
| 10 | 368,68400 Kč | 3 686,84 Kč |
| 25 | 345,59240 Kč | 8 639,81 Kč |
| 50 | 329,09560 Kč | 16 454,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 266,68900 Kč | 40 003,35 Kč |
| Unit Price without VAT: | 433,79000 Kč |
|---|---|
| Unit Price with VAT: | 524,88590 Kč |




