80 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-05.0-S-04-1-A-K-TR

DigiKey Part Number
SAM14307TR-ND - Tape & Reel (TR)
SAM14307CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-05.0-S-04-1-A-K-TR
Description
CONN HD ARRAY RCPT 80P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-05.0-S-04-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
80
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-05.0-L-04-1-A-K-TRSamtec Inc.992SAM15436CT-ND257,98000 KčSimilar
SEAF-20-05.0-L-04-2-A-K-TRSamtec Inc.428SAM14301CT-ND258,19000 KčSimilar
SEAF-20-05.0-S-04-2-A-K-TRSamtec Inc.21SAM13230CT-ND207,72000 KčSimilar
In-Stock: 223
Factory Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1296,98000 Kč296,98 Kč
10252,33100 Kč2 523,31 Kč
25236,52640 Kč5 913,16 Kč
50225,23100 Kč11 261,55 Kč
100215,60830 Kč21 560,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
375176,15056 Kč66 056,46 Kč
Manufacturers Standard Package
Unit Price without VAT:296,98000 Kč
Unit Price with VAT:359,34580 Kč