




SEAF-20-05.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14301TR-ND - Tape & Reel (TR) SAM14301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 80 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,19000 Kč | 258,19 Kč |
| 10 | 219,37900 Kč | 2 193,79 Kč |
| 25 | 205,63520 Kč | 5 140,88 Kč |
| 50 | 195,81640 Kč | 9 790,82 Kč |
| 100 | 186,47320 Kč | 18 647,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 156,22883 Kč | 58 585,81 Kč |
| 750 | 151,15009 Kč | 113 362,57 Kč |
| Unit Price without VAT: | 258,19000 Kč |
|---|---|
| Unit Price with VAT: | 312,40990 Kč |






