SEAF-20-05.0-L-08-2-A-LP-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 310,96180 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 359,39450 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 123
Unit Price: 470,92000 Kč
Datasheet
160 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-05.0-L-08-2-A-LP-K-TR

DigiKey Part Number
612-SEAF-20-05.0-L-08-2-A-LP-K-TR-ND - Tape & Reel (TR)
612-SEAF-20-05.0-L-08-2-A-LP-K-TRCT-ND - Cut Tape (CT)
612-SEAF-20-05.0-L-08-2-A-LP-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF-20-05.0-L-08-2-A-LP-K-TR
Description
CONN HD ARRAY RCPT 160P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-05.0-L-08-2-A-LP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
160
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-05.0-L-08-1-A-LP-K-TRSamtec Inc.0SEAF-20-05.0-L-08-1-A-LP-K-TR-ND310,96180 KčSimilar
SEAF-20-05.0-S-08-1-A-LP-K-TRSamtec Inc.0SEAF-20-05.0-S-08-1-A-LP-K-TR-ND359,39450 KčSimilar
SEAF-20-05.0-S-08-2-A-LP-K-TRSamtec Inc.123612-SEAF-20-05.0-S-08-2-A-LP-K-TRCT-ND470,92000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1412,52000 Kč412,52 Kč
10350,58100 Kč3 505,81 Kč
25328,62440 Kč8 215,61 Kč
50312,94100 Kč15 647,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100260,96490 Kč26 096,49 Kč
300252,40370 Kč75 721,11 Kč
Manufacturers Standard Package
Unit Price without VAT:412,52000 Kč
Unit Price with VAT:499,14920 Kč