160 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-05.0-S-08-2-A-LP-K-TR

DigiKey Part Number
612-SEAF-20-05.0-S-08-2-A-LP-K-TR-ND - Tape & Reel (TR)
612-SEAF-20-05.0-S-08-2-A-LP-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-05.0-S-08-2-A-LP-K-TR
Description
CONN HD ARRAY RCPT 160P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-05.0-S-08-2-A-LP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
160
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1470,92000 Kč470,92 Kč
10400,19600 Kč4 001,96 Kč
25375,12360 Kč9 378,09 Kč
50357,22560 Kč17 861,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
100291,71630 Kč29 171,63 Kč
Manufacturers Standard Package
Unit Price without VAT:470,92000 Kč
Unit Price with VAT:569,81320 Kč