SEAF-20-05.0-S-08-1-A-LP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 310,96180 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 412,52000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 123
Unit Price: 470,92000 Kč
Datasheet
160 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-05.0-S-08-1-A-LP-K-TR

DigiKey Part Number
SEAF-20-05.0-S-08-1-A-LP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-20-05.0-S-08-1-A-LP-K-TR
Description
CONN HD ARRAY RCPT 160P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-05.0-S-08-1-A-LP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
160
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-05.0-L-08-1-A-LP-K-TRSamtec Inc.0SEAF-20-05.0-L-08-1-A-LP-K-TR-ND310,96180 KčSimilar
SEAF-20-05.0-L-08-2-A-LP-K-TRSamtec Inc.0612-SEAF-20-05.0-L-08-2-A-LP-K-TRCT-ND412,52000 KčSimilar
SEAF-20-05.0-S-08-2-A-LP-K-TRSamtec Inc.123612-SEAF-20-05.0-S-08-2-A-LP-K-TRCT-ND470,92000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100359,39450 Kč35 939,45 Kč
Manufacturers Standard Package
Unit Price without VAT:359,39450 Kč
Unit Price with VAT:434,86735 Kč