


SEAF-20-05.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14302TR-ND - Tape & Reel (TR) SAM14302CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,05000 Kč | 283,05 Kč |
| 10 | 240,57400 Kč | 2 405,74 Kč |
| 25 | 225,49320 Kč | 5 637,33 Kč |
| 50 | 214,73400 Kč | 10 736,70 Kč |
| 100 | 208,98470 Kč | 20 898,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 187,11347 Kč | 70 167,55 Kč |
| 750 | 163,91039 Kč | 122 932,79 Kč |
| Unit Price without VAT: | 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 342,49050 Kč |







