Parametric Equivalent

SEAC-020-10-06.0-TU-TU | |
|---|---|
DigiKey Part Number | 612-SEAC-020-10-06.0-TU-TU-ND |
Manufacturer | |
Manufacturer Product Number | SEAC-020-10-06.0-TU-TU |
Description | CBL ASSM M-M 200POS 6" HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | SEAC-020-10-06.0-TU-TU Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 200 | Contact Finish Gold |
Number of Rows 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAC-020-10-06.0-TU-TU-N | Samtec Inc. | 0 | 612-SEAC-020-10-06.0-TU-TU-N-ND | 5 935,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 871,87000 Kč | 5 871,87 Kč |
| Unit Price without VAT: | 5 871,87000 Kč |
|---|---|
| Unit Price with VAT: | 7 104,96270 Kč |




