


SEAF-20-05.0-L-10-2-A-LP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-05.0-L-10-2-A-LP-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-05.0-L-10-2-A-LP-K-TRCT-ND - Cut Tape (CT) 612-SEAF-20-05.0-L-10-2-A-LP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-10-2-A-LP-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-10-2-A-LP-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 200 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-05.0-S-10-2-A-LP-K-TR | Samtec Inc. | 92 | 612-SEAF-20-05.0-S-10-2-A-LP-K-TRCT-ND | 581,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,46000 Kč | 508,46 Kč |
| 10 | 432,16800 Kč | 4 321,68 Kč |
| 25 | 405,11400 Kč | 10 127,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 337,31680 Kč | 25 298,76 Kč |
| 150 | 317,31640 Kč | 47 597,46 Kč |
| Unit Price without VAT: | 508,46000 Kč |
|---|---|
| Unit Price with VAT: | 615,23660 Kč |


