
SEAFC-20-5.0-L-10-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-20-5.0-L-10-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-20-5.0-L-10-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-20-5.0-L-10-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-20-5.0-L-10-2-N-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-20-5.0-L-10-2-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,98000 Kč | 415,98 Kč |
| 10 | 393,68700 Kč | 3 936,87 Kč |
| 25 | 378,89760 Kč | 9 472,44 Kč |
| 50 | 369,73260 Kč | 18 486,63 Kč |
| 100 | 302,65990 Kč | 30 265,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 280,37250 Kč | 84 111,75 Kč |
| 600 | 269,74850 Kč | 161 849,10 Kč |
| Unit Price without VAT: | 415,98000 Kč |
|---|---|
| Unit Price with VAT: | 503,33580 Kč |


