
RF316-01BJ1-03RP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF316-01BJ1-03RP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01BJ1-03RP1-0305 |
Description | COAX CBL MMCX TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-316 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01BJ1-03RP1-0305 Models |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer Samtec Inc. | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Series | Length 12.01" (305.00mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to SMA | Connector Impedance 50 Ohms |
1st Connector MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Amber |
2nd Connector SMA Jack | Operating Temperature -50°C ~ 165°C |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,10000 Kč | 329,10 Kč |
| 10 | 279,73500 Kč | 2 797,35 Kč |
| 25 | 262,22040 Kč | 6 555,51 Kč |
| 50 | 249,70300 Kč | 12 485,15 Kč |
| 100 | 237,78820 Kč | 23 778,82 Kč |
| 250 | 226,11200 Kč | 56 528,00 Kč |
| Unit Price without VAT: | 329,10000 Kč |
|---|---|
| Unit Price with VAT: | 398,21100 Kč |





