RF316-01SB1-03RP1-0305 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 43
Unit Price: 329,10000 Kč
Datasheet
Cable Assembly Coaxial MMCX to SMA RG-316 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-01SB1-03RP1-0305

DigiKey Part Number
612-RF316-01SB1-03RP1-0305-ND
Manufacturer
Manufacturer Product Number
RF316-01SB1-03RP1-0305
Description
COAX CBL MMCX TO SMA 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMA RG-316 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-01SB1-03RP1-0305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Samtec Inc.
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Series
Length
12.01" (305.00mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to SMA
Connector Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Amber
2nd Connector
SMA Jack
Operating Temperature
-50°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF316-01BJ1-03RP1-0305Samtec Inc.43612-RF316-01BJ1-03RP1-0305-ND329,10000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1375,61000 Kč375,61 Kč
10319,19300 Kč3 191,93 Kč
25299,20120 Kč7 480,03 Kč
50284,92360 Kč14 246,18 Kč
100271,33210 Kč27 133,21 Kč
250261,21512 Kč65 303,78 Kč
Manufacturers Standard Package
Unit Price without VAT:375,61000 Kč
Unit Price with VAT:454,48810 Kč