80 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Differential Pair Array, Male Surface Mount Gold
QTH-040-01-L-D-DP-A
QTH-040-01-L-D-DP-A

QTH-040-01-L-D-DP-A

DigiKey Part Number
SAM8849-ND
Manufacturer
Manufacturer Product Number
QTH-040-01-L-D-DP-A
Description
CONN DIFF ARRAY PLG 80P SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-040-01-L-D-DP-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
5mm
Number of Positions
80
Height Above Board
0.160" (4.06mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-040-01-F-D-DP-ASamtec Inc.117SAM9821-ND251,93000 KčSimilar
QTH-040-01-H-D-DP-ASamtec Inc.2QTH-040-01-H-D-DP-A-ND476,97000 KčSimilar
In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1290,93000 Kč290,93 Kč
48223,77958 Kč10 741,42 Kč
96218,33750 Kč20 960,40 Kč
144169,24236 Kč24 370,90 Kč
240152,89167 Kč36 694,00 Kč
480125,78473 Kč60 376,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,93000 Kč
Unit Price with VAT:352,02530 Kč