
QSH-040-01-F-D-DP | |
|---|---|
DigiKey Part Number | QSH-040-01-F-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QSH-040-01-F-D-DP |
Description | CONN DIFF ARRAY RCP 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-040-01-F-D-DP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,96000 Kč | 237,96 Kč |
| 64 | 183,00703 Kč | 11 712,45 Kč |
| 128 | 177,97563 Kč | 22 780,88 Kč |
| Unit Price without VAT: | 237,96000 Kč |
|---|---|
| Unit Price with VAT: | 287,93160 Kč |


