
QTH-030-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13225TR-ND - Tape & Reel (TR) SAM13225CT-ND - Cut Tape (CT) SAM13225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-L-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,42300 Kč | 1 124,23 Kč |
| 25 | 105,38480 Kč | 2 634,62 Kč |
| 50 | 100,34520 Kč | 5 017,26 Kč |
| 100 | 95,55560 Kč | 9 555,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 89,87144 Kč | 38 195,36 Kč |
| 1 275 | 82,73261 Kč | 105 484,08 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |
















