
QTE-020-03-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14252TR-ND - Tape & Reel (TR) SAM14252CT-ND - Cut Tape (CT) SAM14252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-03-F-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-03-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 40 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,90000 Kč | 143,90 Kč |
| 10 | 122,23400 Kč | 1 222,34 Kč |
| 25 | 114,57160 Kč | 2 864,29 Kč |
| 50 | 109,09920 Kč | 5 454,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 112,20260 Kč | 16 830,39 Kč |
| 750 | 100,94089 Kč | 75 705,67 Kč |
| 1 050 | 79,72005 Kč | 83 706,05 Kč |
| Unit Price without VAT: | 143,90000 Kč |
|---|---|
| Unit Price with VAT: | 174,11900 Kč |








