



QSE-020-01-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM10641-ND |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-F-D-A-K |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSE-020-01-F-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,91000 Kč | 109,91 Kč |
| 96 | 84,46479 Kč | 8 108,62 Kč |
| 192 | 79,25089 Kč | 15 216,17 Kč |
| 288 | 75,70545 Kč | 21 803,17 Kč |
| 576 | 72,16040 Kč | 41 564,39 Kč |
| 1 056 | 68,87528 Kč | 72 732,30 Kč |
| Unit Price without VAT: | 109,91000 Kč |
|---|---|
| Unit Price with VAT: | 132,99110 Kč |




















