
MCXN947VKLT | |
|---|---|
DigiKey Part Number | 568-MCXN947VKLT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN947VKLT |
Description | IC MCX N94 150MHZ DUAL CORE NPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | CANbus, Ethernet, Flexcomm, I2C, I3C, SAI, SmartCard, SPI, UART/USART, USB | |
Peripherals | Crypto - AES, DMA, HLVD, I2S, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 75x16b; D/A 2x12b, 1x14b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 200,48889 Kč | 18 044,00 Kč |
| Unit Price without VAT: | 200,48889 Kč |
|---|---|
| Unit Price with VAT: | 242,59156 Kč |






