
QSE-060-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QSE-060-01-L-D-A-TR-ND - Tape & Reel (TR) 612-QSE-060-01-L-D-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-L-D-A-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-060-01-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 141,84100 Kč | 1 418,41 Kč |
| 25 | 132,95920 Kč | 3 323,98 Kč |
| 50 | 126,60960 Kč | 6 330,48 Kč |
| 100 | 120,56630 Kč | 12 056,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 173,65346 Kč | 60 778,71 Kč |
| 700 | 155,80546 Kč | 109 063,82 Kč |
| 1 050 | 120,52912 Kč | 126 555,58 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |







