Image for QTE-060-04-F-D-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-060-04-F-D-A-K

DigiKey Part Number
QTE-060-04-F-D-A-K-ND
Manufacturer
Manufacturer Product Number
QTE-060-04-F-D-A-K
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-060-04-F-D-A-K Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
16mm
Number of Positions
120
Height Above Board
0.600" (15.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40401,56225 Kč16 062,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:401,56225 Kč
Unit Price with VAT:485,89032 Kč