QMS-026-05.75-L-D-PC4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-026-05.75-L-D-PC4

DigiKey Part Number
SAM10638-ND
Manufacturer
Manufacturer Product Number
QMS-026-05.75-L-D-PC4
Description
CONN HDR 52POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-026-05.75-L-D-PC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
52
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Through Hole
Features
Board Guide, Ground Bus (Plane), Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.227" (5.76mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Factory Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1253,92000 Kč253,92 Kč
112202,05286 Kč22 629,92 Kč
224184,76304 Kč41 386,92 Kč
448173,36931 Kč77 669,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,92000 Kč
Unit Price with VAT:307,24320 Kč