1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-T
08C2-1X1T-03
08C2-1X1T-03
Bel Fuse MagJacks ICM | Digi-Key Daily

08C2-1X1T-03

DigiKey Part Number
5923-08C2-1X1T-03-ND
Manufacturer
Manufacturer Product Number
08C2-1X1T-03
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
08C2-1X1T-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.170" (29.72mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 391
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
10102,23900 Kč1 022,39 Kč
4292,38119 Kč3 880,01 Kč
8487,96667 Kč7 389,20 Kč
12685,48516 Kč10 771,13 Kč
25281,40560 Kč20 514,21 Kč
50477,52179 Kč39 070,98 Kč
1 00873,82463 Kč74 415,23 Kč
2 52069,20824 Kč174 404,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč