
PK-01-07 | |
|---|---|
DigiKey Part Number | SAM9109-ND |
Manufacturer | |
Manufacturer Product Number | PK-01-07 |
Description | POLARIZATION KEY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 50 | 31,91700 Kč | 1 595,85 Kč |
| 100 | 25,00860 Kč | 2 500,86 Kč |
| 500 | 15,01358 Kč | 7 506,79 Kč |
| 1 000 | 14,27864 Kč | 14 278,64 Kč |
| 2 000 | 14,06877 Kč | 28 137,54 Kč |
| 5 000 | 13,58571 Kč | 67 928,55 Kč |
| 10 000 | 13,10279 Kč | 131 027,90 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











