
MAX3225EAP+T | |
|---|---|
DigiKey Part Number | 175-MAX3225EAP+TTR-ND - Tape & Reel (TR) 175-MAX3225EAP+TCT-ND - Cut Tape (CT) 175-MAX3225EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3225EAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225EAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 10 | 186,25200 Kč | 1 862,52 Kč |
| 25 | 173,31760 Kč | 4 332,94 Kč |
| 100 | 159,11440 Kč | 15 911,44 Kč |
| 250 | 157,42200 Kč | 39 355,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 142,13557 Kč | 284 271,14 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |











