
PCIE-LP-04-01-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-PCIE-LP-04-01-F-DV-A-K-TR-ND - Tape & Reel (TR) 612-PCIE-LP-04-01-F-DV-A-K-TRCT-ND - Cut Tape (CT) 612-PCIE-LP-04-01-F-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCIE-LP-04-01-F-DV-A-K-TR |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-LP-04-01-F-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,98000 Kč | 123,98 Kč |
| 25 | 107,35520 Kč | 2 683,88 Kč |
| 50 | 90,93600 Kč | 4 546,80 Kč |
| 100 | 66,09700 Kč | 6 609,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 66,09702 Kč | 18 176,68 Kč |
| 550 | 54,73000 Kč | 30 101,50 Kč |
| 1 375 | 50,94131 Kč | 70 044,30 Kč |
| 2 750 | 43,15281 Kč | 118 670,23 Kč |
| Unit Price without VAT: | 123,98000 Kč |
|---|---|
| Unit Price with VAT: | 150,01580 Kč |










