
S29GL01GT11TFIV10 | |
|---|---|
DigiKey Part Number | S29GL01GT11TFIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GT11TFIV10 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| 10 | 316,52900 Kč | 3 165,29 Kč |
| 25 | 306,63960 Kč | 7 665,99 Kč |
| 91 | 292,82637 Kč | 26 647,20 Kč |
| 182 | 285,52242 Kč | 51 965,08 Kč |
| 273 | 281,29663 Kč | 76 793,98 Kč |
| 546 | 274,17163 Kč | 149 697,71 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |











