64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
PCIE-064-02-F-D-EMS2
PCIE-064-02-F-D-EMS2

PCIE-064-02-F-D-EMS2

DigiKey Part Number
SAM9741-ND
Manufacturer
Manufacturer Product Number
PCIE-064-02-F-D-EMS2
Description
CONN PCI EXP FMALE 64POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PCIE-064-02-F-D-EMS2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
64
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Locking Ramp
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
25124,29120 Kč3 107,28 Kč
50105,01100 Kč5 250,55 Kč
10076,45370 Kč7 645,37 Kč
50062,86844 Kč31 434,22 Kč
1 00058,35365 Kč58 353,65 Kč
2 50057,40215 Kč143 505,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč