


0235006.MXP | |
|---|---|
DigiKey Part Number | F4731-ND |
Manufacturer | |
Manufacturer Product Number | 0235006.MXP |
Description | FUSE GLASS 6A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 47.325 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0148 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,63200 Kč | 58,16 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 50 | 8,91160 Kč | 445,58 Kč |
| 100 | 8,22070 Kč | 822,07 Kč |
| 250 | 7,39044 Kč | 1 847,61 Kč |
| 500 | 6,81638 Kč | 3 408,19 Kč |
| 1 000 | 6,28491 Kč | 6 284,91 Kč |
| 5 000 | 5,23111 Kč | 26 155,55 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



















